Phoenix Contact CABLE-FCN40 Series Connector for Use with Schneider Electric Modicon M340
- RS Stock No.:
- 859-5789
- Mfr. Part No.:
- 2321758
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$243.68
(exc. GST)
$268.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $243.68 |
*price indicative
- RS Stock No.:
- 859-5789
- Mfr. Part No.:
- 2321758
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | Connector | |
| Series | CABLE-FCN40 | |
| For Use With | Schneider Electric Modicon M340 | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type Connector | ||
Series CABLE-FCN40 | ||
For Use With Schneider Electric Modicon M340 | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
- COO (Country of Origin):
- DE
Round cable set; controller: MODICON® M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K); connection 1: Fujitsu connector (1x 40-position); connection 2: IDC/FLK socket strip (4x 14-position); cable length: 4 m
Related links
- Phoenix Contact CABLE-FCN40 Series Connector for Use with Schneider Electric Modicon M340
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Schneider Electric Modicon M340
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Honeywell MasterLogic 200 Mitsubishi
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec Q Honeywell
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec L Mitsubishi
- Phoenix Contact PLC Cable for Use with Schneider Electric Modicon M340
- Phoenix Contact, VARIOFACE Front Adapter for use with Schneider Electric Modicon M340
- Phoenix Contact CABLE-FCN40/4X14/ 2.0M/M340 Series PLC Cable
