Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators

Subtotal (1 unit)*

$71.88

(exc. GST)

$79.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.88

*price indicative

RS Stock No.:
860-3767
Mfr. Part No.:
2299084
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC Cable

Accessory Type

Connecting Cable

Series

VARIOFACE

For Use With

Sensors and Actuators

IP Rating

IP00

Standards/Approvals

cULus, cUL, UL, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position) (The braided shield is routed to a separate cable end.); cable length: 1.8 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy