Phoenix Contact VARIOFACE Series PLC Cable for Use with PLC, DCS
- RS Stock No.:
- 803-7142
- Mfr. Part No.:
- 2288930
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$46.99
(exc. GST)
$51.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.99 |
*price indicative
- RS Stock No.:
- 803-7142
- Mfr. Part No.:
- 2288930
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | VARIOFACE | |
| For Use With | PLC, DCS | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, ESA, cULus, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series VARIOFACE | ||
For Use With PLC, DCS | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, ESA, cULus, cUL | ||
- COO (Country of Origin):
- DE
Phoenix Contact FLK Cable Range
Professional round cable with strip connections on one end and various options on the other.
0.5 to 3 m lengths
14, 26, 34 and 50 way options
Phoenix Contact
Related links
- Phoenix Contact VARIOFACE Series PLC Cable for Use with DCS, PLC
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Controller
- Phoenix Contact VARIOFACE Series Varioface Module for Use with PLC-INTERFACE
- Phoenix Contact VARIOFACE Series Varioface Module
- Phoenix Contact VARIOFACE Series Varioface Module for Use with VARIOFACE
- Phoenix Contact VARIOFACE Series Varioface Module for Use with Controller
- Phoenix Contact VARIOFACE Series Varioface Module for Use with Varioface Module
