Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- RS Stock No.:
- 860-3723
- Mfr. Part No.:
- 2296977
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 860-3723
- Mfr. Part No.:
- 2296977
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| Series | VARIOFACE | |
| For Use With | Sensors and Actuators | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
Series VARIOFACE | ||
For Use With Sensors and Actuators | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
- COO (Country of Origin):
- DE
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 14-position); connection 2: IDC/FLK socket strip (1x 14-position) (The braided shield is routed to a separate cable end.); cable length: 0.5 m
Related links
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Controller
- Phoenix Contact VARIOFACE Series PLC Cable for Use with DCS, PLC
- Phoenix Contact VARIOFACE Series PLC Cable for Use with PLC, DCS
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK50 Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact VARIOFACE Series 14-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module Flat, 1A
