Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- RS Stock No.:
- 860-3565
- Mfr. Part No.:
- 2289609
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$158.34
(exc. GST)
$174.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.34 |
*price indicative
- RS Stock No.:
- 860-3565
- Mfr. Part No.:
- 2289609
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Connecting Cable | |
| Series | VARIOFACE | |
| For Use With | Sensors and Actuators | |
| IP Rating | IP00 | |
| Standards/Approvals | cUL, UL, cULus, ESA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Connecting Cable | ||
Series VARIOFACE | ||
For Use With Sensors and Actuators | ||
IP Rating IP00 | ||
Standards/Approvals cUL, UL, cULus, ESA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 6 m
Related links
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Controller
- Phoenix Contact VARIOFACE Series PLC Cable for Use with DCS, PLC
- Phoenix Contact VARIOFACE Series PLC Cable for Use with PLC, DCS
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK50 Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact VARIOFACE Series Varioface Module
- Phoenix Contact VARIOFACE Series Varioface Module for Use with VARIOFACE
