Phoenix Contact FLK50 Series PLC Cable for Use with Sensors and Actuators
- RS Stock No.:
- 857-6637
- Mfr. Part No.:
- 2314244
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-6637
- Mfr. Part No.:
- 2314244
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| Series | FLK50 | |
| For Use With | Sensors and Actuators | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
Series FLK50 | ||
For Use With Sensors and Actuators | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
Assembled, halogen-free round cable; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 10 m
Related links
- Phoenix Contact FLK50 Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact CABLE-FLK50/OE/0.14/300 Series PLC Cable for Use with Controller
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact PLC Cable for Use with Sensors and Actuators
- Phoenix Contact UM 45-FLK50/PLC Series Varioface Module for Use with VARIOFACE COMPACT LINE
- Phoenix Contact CABLE-FLK50/OE/0.14/150 Series PLC Cable for Use with Controller
- Phoenix Contact CABLE-FLK50/OE/0.14/ 400 Series PLC Cable for Use with Controller
