Phoenix Contact FLK50 Series PLC Cable for Use with Sensors and Actuators
- RS Stock No.:
- 857-6606
- Mfr. Part No.:
- 2314147
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$100.42
(exc. GST)
$110.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.42 |
*price indicative
- RS Stock No.:
- 857-6606
- Mfr. Part No.:
- 2314147
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| Series | FLK50 | |
| For Use With | Sensors and Actuators | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
Series FLK50 | ||
For Use With Sensors and Actuators | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
Assembled, halogen-free round cable; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 1 m
Related links
- Phoenix Contact FLK50 Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact PLC Cable for Use with Sensors and Actuators
- Phoenix Contact CABLE-FLK50/OE/0.14/300 Series PLC Cable for Use with Controller
- Phoenix Contact Connecting Cable for Use with Sensors and Actuators
- Phoenix Contact FLK 14/EZ-DR/HF/ 50/KONFEK Series Cable for Use with Sensors and Actuators
- Industrial Shields Raspberry PLC Family Product Series PLC I/O Module for Use with Sensors and Actuators
