Phoenix Contact PLC Cable for Use with Omron C200H, Omron CJ1, Omron CQM1, Omron CS1/C200H
- RS Stock No.:
- 857-6378
- Mfr. Part No.:
- 2304212
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$256.86
(exc. GST)
$282.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.86 |
*price indicative
- RS Stock No.:
- 857-6378
- Mfr. Part No.:
- 2304212
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Splitting Cable | |
| For Use With | Omron C200H, Omron CJ1, Omron CQM1, Omron CS1/C200H | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Splitting Cable | ||
For Use With Omron C200H, Omron CJ1, Omron CQM1, Omron CS1/C200H | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
- COO (Country of Origin):
- DE
Round cable set; controller: OMRON CJ1 (ID 231, ID 261), CQM1 (ID 213, ID 214), CS1, C200H (ID 111, ID 216, ID 217); connection 1: Fujitsu connector (1x 40-position); connection 2: IDC/FLK socket strip (4x 14-position); cable length: 2 m
Related links
- Phoenix Contact PLC Cable for Use with Omron C200H Omron CQM1, Omron CS1/C200H
- Phoenix Contact PLC Cable for Use with Omron C200H Omron CQM1, Omron CJ1
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC CPM1 CPM2 CJ1, Omron CQM1
- Omron CS1 Series Backplane for Use with CS1 and C200H I/O Units
- Omron CS1 Series Backplane for Use with C200H Series, CS Series
- Omron CS Series Backplane for Use with C200H
- Omron CS1 Series Connecting Cable for Use with CS1 PLC
- Omron CJ1 Series PLC CPU
