Omron CS1 Series Connecting Cable for Use with CS1 PLC
- RS Stock No.:
- 265-4988
- Mfr. Part No.:
- CS1W-CN223
- Brand:
- Omron
Subtotal (1 unit)*
$668.73
(exc. GST)
$735.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $668.73 |
*price indicative
- RS Stock No.:
- 265-4988
- Mfr. Part No.:
- CS1W-CN223
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | CS1 | |
| Product Type | Connecting Cable | |
| For Use With | CS1 PLC | |
| Accessory Type | Connecting Cable | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series CS1 | ||
Product Type Connecting Cable | ||
For Use With CS1 PLC | ||
Accessory Type Connecting Cable | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Omron product is a CS1 I/O Connecting Cable that connects CS1 expansion I/O backplanes to CPU backplanes or other CS1 expansion I/O backplanes.
Length of cable is 2 m
Related links
- Omron CS1 Series Ethernet Module for Use with Control Network
- Omron CS1 Series Backplane for Use with CS1 and C200H I/O Units
- Omron CS1W-DA Series PLC Expansion Module for Use with CS1 Series
- Omron CS1 Series Backplane for Use with C200H Series, CS Series
- Omron CS1W Series Connecting Cable for Use with CS1 Series
- Omron CS1 Series Input Terminal with Connector for Use with CompoBus/S
- Omron CS1 Series PLC CPU DC Input
- Omron PLC I/O Module CS1 24V
