Phoenix Contact PLC Cable for Use with Omron C200H, Omron CJ1, Omron CQM1, Omron CS1/C200H
- RS Stock No.:
- 857-6362
- Mfr. Part No.:
- 2304186
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-6362
- Mfr. Part No.:
- 2304186
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Splitting Cable | |
| For Use With | Omron C200H, Omron CJ1, Omron CQM1, Omron CS1/C200H | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Splitting Cable | ||
For Use With Omron C200H, Omron CJ1, Omron CQM1, Omron CS1/C200H | ||
Cable Length 1m | ||
- COO (Country of Origin):
- DE
Round cable set
controller: OMRON CJ1 (OD 231, OD 261), CQM1 (OD 213, OD 112), CS1, C200H (OD 218, OD 219)
connection 1: Fujitsu connector (1x 40-position)
connection 2: IDC/FLK socket strip (4x 14-position)
cable length: 1 m
Related links
- Phoenix Contact PLC Cable for Use with Omron C200H Omron CQM1, Omron CS1/C200H
- Phoenix Contact PLC Cable for Use with Omron C200H Omron CQM1, Omron CJ1
- Schneider Electric Cable 2.5 m For Use With HMI Harmony HMI GTO PLC CPM1 CPM2 CJ1, Omron CQM1
- Omron CS1 Series Backplane for Use with CS1 and C200H I/O Units
- Omron CS1 Series Backplane for Use with C200H Series, CS Series
- Omron CS1 Series Connecting Cable for Use with CS1 PLC
- Omron CJ1 Series PLC CPU
- Omron CJ1 Series PLC CPU, NPN Output32 Outputs
