Phoenix Contact VARIOFACE Series PLC Cable for Use with Sensors and Actuators

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
857-6202
Mfr. Part No.:
2299149
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connecting Cable

Product Type

PLC Cable

Series

VARIOFACE

For Use With

Sensors and Actuators

IP Rating

IP00

Standards/Approvals

EAC, cUL, cULus, UL

Hazardous Area Certification

No

COO (Country of Origin):
DE
Assembled shielded round cable; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FLK socket strip (1x 50-position) (The braided shield is routed to a separate cable end.); cable length: 4 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy