- RS Stock No.:
- 857-2373
- Mfr. Part No.:
- 2959544
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 27/06/2024
Added
Price (ex. GST) Each
$443.06
(exc. GST)
$487.37
(inc. GST)
Units | Per unit |
1 + | $443.06 |
- RS Stock No.:
- 857-2373
- Mfr. Part No.:
- 2959544
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VARIOFACE SLIM LINE, with screw connection and flat-ribbon cable connector, for assembly at a right angle on NS 35/7.5, 40 positions
Specifications
Attribute | Value |
---|---|
Accessory Type | Varioface Module |
Series | VARIOFACE |
Mounting Type | DIN Rail |
Maximum Operating Temperature | +50°C |
Dimensions | 45 x 45 x 167 mm |
Related links
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- Phoenix Contact VARIOFACE Series Interface Relay SPDT
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module...
- Phoenix Contact UM 45-FLK50/PLC Series Varioface Module