Idec HG9Z-XCM2A Series USB Cable for Use with HG3G Series Touch Screen
- RS Stock No.:
- 812-9746
- Mfr. Part No.:
- HG9Z-XCM2A
- Brand:
- Idec
Subtotal (1 unit)*
$24.30
(exc. GST)
$26.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.30 |
*price indicative
- RS Stock No.:
- 812-9746
- Mfr. Part No.:
- HG9Z-XCM2A
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | USB Cable | |
| Product Type | USB Cable | |
| Series | HG9Z-XCM2A | |
| For Use With | HG3G Series Touch Screen | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type USB Cable | ||
Product Type USB Cable | ||
Series HG9Z-XCM2A | ||
For Use With HG3G Series Touch Screen | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
MicroSmart Programming Cable
MicroSmart Pentra PLCs provide the perfect blend of advanced networking capabilities, seamless connectivity coupled with unparalleled power. Thanks to the highly adaptive structure of the Pentra PLC you can expand your system with up to 15 modules for added flexibility. Slim "Book" modules easily snap together without tools making for simple installation and customisation
Features of the MicroSmart Pentra
Online simulation & edit modes
Supports up to 512 I/Os
Accommodates up to 7 communication ports
Integrated Modbus master and slave
Embedded 100kHz HSC & pulse outputs
Firmware can be field-upgraded
Fast processing speed allowing for 32-bit data compatibility
Embedded Ethernet functionality provides real-time updates via SMS or email and can also offer remote-logging & web server functions
Supplied in an All-in-One "Brick" or slim "Book" model with logic engine
IDEC MicroSmart
Standards
UL listed for Class 1 Div. 2 Hazardous Locations
- RS Stock No. 2264051
- Mfr. Part No. 6ES7492-2XX00-0AA0
Each (In a Pack of 10)
$7.501
- RS Stock No. 8017706
- Mfr. Part No. 2861315
Each
$402.35
- RS Stock No. 2823512
- Mfr. Part No. 6AV7674-1LB40-0AA0
Each
$154.30
- RS Stock No. 2674837
- Mfr. Part No. 6XV1830-0GH10
1 Reel of 20
$233.34
Related links
- Phoenix Contact Radioline Series USB Cable
- Omron CP1W Series USB Cable for Use with CP1E
- JM CONCEPT ULCOS 100 Series USB Cable for Use with ULCOS
- Crouzet EM4 Series USB Cable for Use with em4 Series
- RS PRO GFDNN1RS Series USB Cable for Use with Logic Module
- Kestrel Anemometer USB Cable USB Interface Kit for Use with 5000 Series Weather Meter
- Omron Windows XP/Vista/7/8/8.1/10/11 USB Cable for use with E5C Series/E5C-T Series, E5D Series and E5CB
- Eurotherm Windows 7 32/64-bit, Windows XP USB Cable












