JM CONCEPT ULCOS 100 Series USB Cable for Use with ULCOS

Subtotal (1 unit)*

$333.84

(exc. GST)

$367.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$333.84

*price indicative

RS Stock No.:
232-8244
Mfr. Part No.:
ULCOS100
Brand:
JM CONCEPT
Find similar products by selecting one or more attributes.
Select all

Brand

JM CONCEPT

Accessory Type

GateWay

Product Type

USB Cable

Series

ULCOS 100

For Use With

ULCOS

Standards/Approvals

RoHS, CE

COO (Country of Origin):
FR
The JM CONCEPT Programming Gateway is used to connect a JM Concept device from the ULCOS range to a PC, via a USB port. The accessory comes in addition to the IXLOGforULCOS programming software.

Cable length 1m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy