Better World
Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Analogue, Current
- RS Stock No.:
- 806-6900
- Mfr. Part No.:
- TMC2CONV01
- Brand:
- Schneider Electric
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$460.03
(exc. GST)
$506.03
(inc. GST)
Units | Per unit |
1 + | $460.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 806-6900
- Mfr. Part No.:
- TMC2CONV01
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modicon M221 - Optional Cartridges for Logic Controller
The Modicon M221 logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
Cartridges for M221 logic controller
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
One or two cartridges can be inserted on the front without increasing the dimensions
Three different types of cartridges are available:
- Analog I/O cartridges
- Communication cartridges
- Application cartridges
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | TM3 |
Input Type | Analogue |
Number of Inputs | 2 |
Output Type | Current |
For Use With | Modicon M221 |
Output Current | 20 mA |
Maximum Operating Temperature | +55°C |
Better World Product | Yes |
Better World Verification | Green Premium |