Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258, Digital
- RS Stock No.:
- 770-2520
- Mfr. Part No.:
- TM5SDI6U
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$79.49
(exc. GST)
$87.44
(inc. GST)
- RS Stock No.:
- 770-2520
- Mfr. Part No.:
- TM5SDI6U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | PLC I/O Module | |
| Number of Inputs | 6 | |
| Input Type | Digital | |
| For Use With | Modicon LMC058, Modicon M258 | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 99 x 12.5 x 75 mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type PLC I/O Module | ||
Number of Inputs 6 | ||
Input Type Digital | ||
For Use With Modicon LMC058, Modicon M258 | ||
Maximum Operating Temperature +60°C | ||
Dimensions 99 x 12.5 x 75 mm | ||
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting
Schneider Electric Modicon M258
Related links
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Digital, Relay
- Schneider Electric PLC I/O Module for Use with Modicon LMC058 Analogue Analogue
- Schneider Electric PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric PLC I/O Module Modicon M258
- Schneider Electric PLC Expansion Module for use with Modicon M258, Modicon LMC058
- Schneider Electric PLC I/O Module Modicon M258 24 V dc

