Schneider Electric PLC Expansion Module for use with Modicon M258, Modicon LMC058
- RS Stock No.:
- 220-8728
- Mfr. Part No.:
- TM7BDI8B
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$771.33
(exc. GST)
$848.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $771.33 |
*price indicative
- RS Stock No.:
- 220-8728
- Mfr. Part No.:
- TM7BDI8B
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Expansion Module | |
| Number of Inputs | 8 | |
| Mount Type | Screw | |
| Number of Outputs | 8 | |
| For Use With | Modicon M258, Modicon LMC058 | |
| Standards/Approvals | GOST-R, IEC 61131-2, ATEX II 3g EEx nA II T5, CE, C-Tick, cURus | |
| Series | Modicon TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Expansion Module | ||
Number of Inputs 8 | ||
Mount Type Screw | ||
Number of Outputs 8 | ||
For Use With Modicon M258, Modicon LMC058 | ||
Standards/Approvals GOST-R, IEC 61131-2, ATEX II 3g EEx nA II T5, CE, C-Tick, cURus | ||
Series Modicon TM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric expansion block boost the performance of your Modicon PAC and PLC controllers with a wide range of digital and analogue I/O modules. It has TM7 bus for its operation. It has 8 input-output blocks.
Discrete input number 8
Discrete input voltage 24 V
Discrete input voltage type DC
Discrete input current 7 mA
Discrete input logic Positive
