Phoenix Contact RAD-DI4-IFS Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
- RS Stock No.:
- 764-6256
- Distrelec Article No.:
- 303-17-047
- Mfr. Part No.:
- 2901535
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$496.33
(exc. GST)
$545.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $496.33 |
*price indicative
- RS Stock No.:
- 764-6256
- Distrelec Article No.:
- 303-17-047
- Mfr. Part No.:
- 2901535
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | RAD-DI4-IFS | |
| For Use With | RAD-2400-IFS Wireless Module | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Hazardous Area Certification | IECEx, ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series RAD-DI4-IFS | ||
For Use With RAD-2400-IFS Wireless Module | ||
IP Rating IP20 | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
Hazardous Area Certification IECEx, ATEX | ||
- COO (Country of Origin):
- DE
RAD - Expansion / Extension Modules
Analogue / Digital extension modules with 4 inputs and/or 4 outputs
Mounting on standard DIN rail NS 35 in accordance with EN 60715
Range also includes a wireless transceiver version with RS-232 and RS-485 interfaces
Related links
- Phoenix Contact RAD-DOR4-IFS Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
- Phoenix Contact RAD Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module
- Phoenix Contact Wireless Monitor RAD-2400-IFS-JP 30.5V
- Phoenix Contact RAD-CONF-RF7 Series Memory Module for Use with RAD-2400
- Phoenix Contact RAD-CONF-RF3 Series Memory Module for Use with RAD-2400
- Phoenix Contact RAD Series PLC I/O Module for Use with Large System and Networks
- Phoenix Contact RAD-868-CONF-RF1 Series Memory Module for Use with RAD-900
- Phoenix Contact Radioline Series Memory Module for Use with RAD-2400
