Phoenix Contact RAD-CONF-RF7 Series Memory Module for Use with RAD-2400

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
227-5061
Mfr. Part No.:
2902816
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Configuration Memory

Product Type

Memory Module

Series

RAD-CONF-RF7

For Use With

RAD-2400

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Radioline - configuration stick for easy and safe network addressing for the 2.4 GHz wireless module (RAD-2400-...)with unique network ID and RF band 7.

Easy, unique, and safe network addressing

Parallel operation of multiple networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy