Siemens 6XV1440 Series Connecting Cable for Use with 277 Series Mobile Panel

Subtotal (1 unit)*

$1,440.40

(exc. GST)

$1,584.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,440.40

*price indicative

RS Stock No.:
746-5381
Mfr. Part No.:
6XV1440-4BN15
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Connecting Cable

Series

6XV1440

For Use With

277 Series Mobile Panel

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
HU

SIMATIC 170 Series Mobile Panel Connecting Cables


A range of connecting cables for the SIMATIC 170 series of mobile panels supporting a Profibus or Profinet environment.

Siemens SIMATIC 170 Series Panels


The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy