Siemens Data Acquisition Connector for Use with RS485 Network

Subtotal (1 pack of 5 units)*

$463.02

(exc. GST)

$509.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$92.604$463.02

*price indicative

RS Stock No.:
666-5265
Distrelec Article No.:
304-29-243
Mfr. Part No.:
6GK1905-0EB10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Data Acquisition Connector

Accessory Type

M12 Connecting Cable

For Use With

RS485 Network

IP Rating

IP65, IP67

Standards/Approvals

RoHS , UL , CULus

RoHS Status: Exempt

COO (Country of Origin):
PL

Siemens Cable Connector, M12 Type, Metal Enclosure - 6GK1905-0EB10


Make fast cable pairings in your industrial automation system with this connector from Siemens. Designed to an M12 spec, it slips onto an RS485 network cable for linking to I/O systems like the ET200 Pro (203-4174). Its robust metal housing keeps wear and tear at bay in tough working conditions. Integrated insulation displacement contacts mean there's no need to strip or solder the cable – simply fit it to the end. You can use this connector in applications such as automated manufacturing, research laboratories and processing plants.

Features & Benefits


• Transfer rate of 9.6kbit/s or 12Mbit/s (with PROFIBUS) for rapid data transmissions

• Withstands challenging environments thanks to its broad operating temperature range between -40°C and +85°C

• Pack of five to see you through multiple jobs

• Built-in strain relief protects the connection against damage from bending

Is this connector waterproof?


Yes. It's rated IP67, so it withstands high-pressure jets of water and temporary submersion.

How much does this connector weigh?


It weighs just 40g, so it's lightweight to add minimal strain and reduce cable drag.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy