Siemens Data Acquisition Bracket for Use with RS485 Network
- RS Stock No.:
- 666-5256
- Mfr. Part No.:
- 6GK1905-0EA10
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$471.61
(exc. GST)
$518.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $94.322 | $471.61 |
*price indicative
- RS Stock No.:
- 666-5256
- Mfr. Part No.:
- 6GK1905-0EA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | M12 Plug Connector | |
| Product Type | Data Acquisition Bracket | |
| For Use With | RS485 Network | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS , UL , CULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type M12 Plug Connector | ||
Product Type Data Acquisition Bracket | ||
For Use With RS485 Network | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS , UL , CULus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Siemens Cable Connector, 4-Pin B-Coded, PROFIBUS FC - 6GK1905-0EA10
Hook up your RS485 network cables with ease using this connector from Siemens. It's a circular M12 piece with a 12mm locking thread that fits to the end of a cable for connection to sensors, actuators and industrial Ethernet modules. This handy unit lets you connect multiple devices on the same bus to reduce cabling. With PROFIBUS, it transmits data at speeds up to 12Mbit/s for lightning-fast transfers. You can use this connector in applications such as factory automation, agricultural processing and transportation infrastructure.
Features & Benefits
• Robust metal housing is durable and resistant to corrosion in humid settings
• Operating temperature range between -40°C and +85°C means it's suitable for extreme environments
• IP67 rating indicates it's dust-tight and waterproof
• B-coded for use with network cables
• Compatible with ET200 Pro Series PLC (203-4174)
How many connectors come in the pack?
There are five units in a pack, so you'll have enough on hand for complex setups or to keep as spares.
How do I attach this connector to a cable?
It has integrated insulation displacement contacts. These cut through the insulation during fitting, so all you need to do is push the cable onto the end for an airtight seal.
Related links
- Siemens Data Acquisition Connector for Use with For connecting electrical PB FC bus cables to ET200 PRO, suitable for
- Siemens Data Acquisition Connector for Use with IE FC TP Cables 4x2, Suitable for Fast Assembly with the FastConnect
- Siemens 6GK1901 Series Data Acquisition Connector for Use with For connection to IE FC TP cables 4x2, suitable for fast
- Siemens 6XV18 Series Data Acquisition Cable for Use with Standard Cable with Rigid Cores for Fast Installation
- Siemens Data Acquisition Connector for Use with For power connection and distribution to ET200pro modules
- Siemens Data Acquisition Connector for Use with Connecting PROFIBUS Nodes to the PROFIBUS Bus Cable Bus Connector
- Siemens Data Acquisition Adapter Remote Connect Virtual Appliance
- Siemens Data Acquisition Cable for Use with Mechanical Loading And Motion Cable
