Mitsubishi Electric PLC I/O Module Digital for use with FX2N Series

Subtotal (1 unit)*

$674.59

(exc. GST)

$742.05

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 12 unit(s), ready to ship from another location
Units
Per unit
1 +$674.59

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
320-9109
Mfr. Part No.:
FX2N-16EX-ES/UL
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC I/O Module

Module Type

Input/Output

Input Type

Digital

Number of Inputs

16

For Use With

FX2N Series

Standards/Approvals

UL, CE, cUL

Depth

87mm

RoHS Status: Exempt

COO (Country of Origin):
JP

Mitsubishi Digital Expansion Module


The Mitsubishi FX2N series digital expansion module has 16 digital input (24VDC sink/source selectable). They can be attached directly to the right-hand end of the base unit or expansion unit that also provides power. Input points can be configured in both sink and source, selectable to suit NPN or PNP devices. With the FX2N, the number of I/O are added depending upon the size of the base unit.

Applications


Industrial automation

Robotics

Automobile industry

Certifications


UL/cUL certified

CE approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy