Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System

Subtotal (1 unit)*

$284.48

(exc. GST)

$312.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$284.48

*price indicative

RS Stock No.:
608-5912
Mfr. Part No.:
ABE7H16C21
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Base

Product Type

Base

Series

Telefast

For Use With

Advantys ABE7 Telefast Pre-Wired System

IP Rating

IP20

Standards/Approvals

CSA, UL

Hazardous Area Certification

EAC

Supply Voltage

19V, 30V

COO (Country of Origin):
DE

Schneider Electric Passive Discrete Sub-Base For Use With Advantys ABE7 Telefast Pre-Wired System, 16 Channels - ABE7H16C21


This Schneider Electric passive discrete sub-base helps you establish rapid connections to other I/O modules. It's a 16-channel interface specifically designed for use with the Advantys ABE7 Telefast Pre-Wired System. The unit acts as a substitute for screw-terminal blocks and remotely locates and partly eliminates single-wire connections. You can considerably reduce wiring times and the risk of errors thanks to the relay and connection functions. Robust plastic housing is on hand to protect the internal components from contaminants found in industrial environments, making the base long-lasting.

Features & Benefits


• Easy-to-read LED status indicators let you easily see if a channel is on or off

• Overload protection interrupts power supplies when faults are detected, protecting equipment and users

• Accommodates wire sizes from 28 to 12AWG for use with different PLC components

Applications


• Security control systems

• Automated guided vehicles

• Smart factory applications

• Smart lift control operations

Can I mount this base unit on a DIN rail?


Yes, this base can be mounted on a DIN rail to save space. A DIN rail helps you order your components and mount different devices separately in enclosures where space is limited.

Note

Max. current stated is per channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy