Omron CPM2A Series Battery for Use with CPM2A Series
- RS Stock No.:
- 459-5007
- Mfr. Part No.:
- CPM2A-BAT01
- Brand:
- Omron
Subtotal (1 unit)*
$189.57
(exc. GST)
$208.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.57 |
*price indicative
- RS Stock No.:
- 459-5007
- Mfr. Part No.:
- CPM2A-BAT01
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Battery | |
| Accessory Type | Battery | |
| Series | CPM2A | |
| For Use With | CPM2A Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Battery | ||
Accessory Type Battery | ||
Series CPM2A | ||
For Use With CPM2A Series | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
OMRON Battery, Lithium Type, Non-Rechargeable - CPM2ABAT01
Forget about the risk of lost data with this battery from OMRON. You can use it to back up memory in CPM2A and CQM1H PLCs, so there's little chance of losing your stored information if there's an electrical fault. These components work together to provide convenient and centralised control of industrial machine production in automated manufacturing settings. This streamlines processes and supports plant efficiency. A battery compartment cover on the processing unit makes it a cinch to quickly access your backup power supply. This product has a service life expectancy of approximately five years, so you can rest assured of long-lasting performance.
Features & Benefits
• Resists shock and vibration for safe use in harsh industrial settings
• Compatible with challenging settings, thanks to its broad operating temperature range between 0°C and +55°C
Applications
• Industrial process control
• Warehouses and packaging facilities
• Mining and minerals processing
• Medical and pharmaceutical manufacturing
What are the benefits of lithium batteries?
Lithium batteries, like this one, offer a higher amount of energy than many alternative cells of the same size. They're also lightweight and thermally stable, for minimal system strain and safety.
Related links
- Omron CP1W Series Battery for Use with CP1
- Omron CPM2C Series Input Module
- Anderson Power Products Vertical 60V, 45A
- Fluke Test Probe Test Lead, For Use With 500 Series Battery Analyser
- BK Precision LCR Meter Crocodile Clip Lead for Use with BA6010 Series Battery Analyzers
- RS PRO TSX Series Battery for Use with TSX Series
- RS PRO CN8 Series Battery for Use with Sinumerik Series, Siemens
- Mitsubishi Electric Q6-BAT Series Battery for Use with Q Series
