Schneider Electric TSX Series Connecting Cable

Subtotal (1 unit)*

$134.11

(exc. GST)

$147.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.11

*price indicative

RS Stock No.:
288-2233
Mfr. Part No.:
TSXCANCADD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Connecting Cable

Product Type

Connecting Cable

Series

TSX

IP Rating

IP20

Standards/Approvals

CE

Hazardous Area Certification

No

Communication Protocol

CANopen

COO (Country of Origin):
PT
The Schneider Electric CANopen cordset with molded female SUB-D9 connectors is designed for a range of CANopen products. It features a cable length of 3m and 2 female connectors SUB-D 9 pin(s) for electrical connection. With an IP20 degree of protection, this cordset is not only compliant with various regulations but also free of toxic heavy metals and mercury.

Designed for CANopen products with a range of applications

Compliant with regulations such as CE marking

IP20 degree of protection for durability and safety

Toxic heavy metal and mercury free for environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy