Schneider Electric CANopen Series Connecting Cable for Use with Variable Speed Drives
- RS Stock No.:
- 276-2394
- Mfr. Part No.:
- TSXCANCD50
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,867.97
(exc. GST)
$2,054.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,867.97 |
*price indicative
- RS Stock No.:
- 276-2394
- Mfr. Part No.:
- TSXCANCD50
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | CANopen | |
| For Use With | Variable Speed Drives | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Declaration for China, EU RoHS Directive | |
| Communication Protocol | CANopen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series CANopen | ||
For Use With Variable Speed Drives | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Declaration for China, EU RoHS Directive | ||
Communication Protocol CANopen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric ANopen cable is a low smoke, zero halogen and flame-retardant cable, an accessory of variable speed drive. It is compatible for Altivar 32 communication buses and networks. It is suitable for used in material handling, hoisting, wood machines, process machines etc.
Resistant to hydrocarbons, industrial oils, detergents, solder splashes
Sustainable
Related links
- Schneider Electric Modicon Bus Series Connecting Cable for Use with Variable Speed Drives
- Schneider Electric Modicon Bus Series Connecting Cable
- Schneider Electric Modicon Bus Series Connecting Cable for Use with Modicon Automation Platform
- Schneider Electric Modicon Bus Series Connecting Cable for Use with Modbus Plus Junction Box
- Schneider Electric Modicon Bus Series Communication Module for Use with Modicon M340 and Modicon M580
- Schneider Electric Modicon Bus Series Safety Module
- Schneider Electric Modicon Bus Series SUB-D Connector for Use with Modicon M340 Automation PLC
- Schneider Electric Modicon Bus Series PLC Cable for Use with Networking and Communication
