Siemens N 305 Series Controller
- RS Stock No.:
- 287-8620
- Mfr. Part No.:
- N 305/01 / 5WG1305-1AB01
- Brand:
- Siemens
Subtotal (1 unit)*
$604.71
(exc. GST)
$665.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $604.71 |
*price indicative
- RS Stock No.:
- 287-8620
- Mfr. Part No.:
- N 305/01 / 5WG1305-1AB01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Controller | |
| Accessory Type | Controller | |
| Series | N 305 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 21V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Controller | ||
Accessory Type Controller | ||
Series N 305 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 21V dc, 30V dc | ||
- COO (Country of Origin):
- RO
The Siemens scenes/event controller versatile device designed for DIN-rail mounting with a wide range of features. It allows for the programming and recalling of up to 8 scenes with different communication object data types supported. With easy application programs and event tasks, this controller offers flexibility and control for various settings and functions.
Supports communication object data types for diverse functions
Program and recall up to 8 scenes with different switching states and values
Offers flexibility with event programs and tasks for customized control
Provides easy programming and operation for seamless integration
DIN-rail mounting for convenient installation in different setups
- RS Stock No. 2823450
- Mfr. Part No. 6AG1136-6AB00-2CA1
Each
$3,178.16
- RS Stock No. 2878612
- Mfr. Part No. N 263E11 / 5WG1263-1EB11
Each
$1,063.45
- RS Stock No. 2878583
- Mfr. Part No. N 152/01 / 5WG1152-1AB01
Each
$5,126.58
Related links
- Siemens N 152 Series Controller
- Siemens N 501 Series Adapter
- Siemens IP Gateway for use with Cable Assembly
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- Siemens Industrial Interface Converter Lighting Controller
- Siemens 3RQ4 Series 24V ac/dc Relay 6A
- Siemens 3RQ4 Series Relay
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V ac 400V ac












