Phoenix Contact AXL F EX IS AI8 HART XC 1F Series Analogue Module
- RS Stock No.:
- 286-1579
- Distrelec Article No.:
- 303-47-948
- Mfr. Part No.:
- 1052432
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,786.48
(exc. GST)
$1,965.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,786.48 |
*price indicative
- RS Stock No.:
- 286-1579
- Distrelec Article No.:
- 303-47-948
- Mfr. Part No.:
- 1052432
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Module | |
| Accessory Type | Analogue Module | |
| Series | AXL F EX IS AI8 HART XC 1F | |
| IP Rating | IP20 | |
| Standards/Approvals | UL Listed | |
| Hazardous Area Certification | No | |
| Supply Voltage | 5V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Module | ||
Accessory Type Analogue Module | ||
Series AXL F EX IS AI8 HART XC 1F | ||
IP Rating IP20 | ||
Standards/Approvals UL Listed | ||
Hazardous Area Certification No | ||
Supply Voltage 5V dc | ||
- COO (Country of Origin):
- US
The Phoenix Contact Axioline F I/O module serves as a crucial component within the Axioline F modular I/O system, offering flexibility and reliability. It attaches to the Axioline F local bus, facilitating the transmission of I/O data to the Axioline F controller or bus coupler stationed at the head. Specifically designed as an intrinsic safety I/O module, it enables direct connection from intrinsically safe field I/O to its terminals. The analog input I/O module with HART capabilities efficiently gathers analog input and HART data from the field I/O terminals, making this data accessible to the controller/bus coupler via the Axioline F local bus.
Active analog input module
Sources power for up to 8 HART enabled, passive analog input signals
Can be used under extreme ambient conditions
Related links
- Phoenix Contact AXL F AO4 HART XC 1F Series Analogue Module
- Phoenix Contact AXL F CNT2 INC2 XC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI32/1 XC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F LPSDO8/3 1F Series Safety Module for Use with SafetyBridge Technology V3 System
- Phoenix Contact AXL F PSDO8/3 1F Series Safety Module for Use with PLC
- Phoenix Contact AXL F DO4/3 AC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI8/2 48/60DC 1F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
