Phoenix Contact AXL F DI8/2 48/60DC 1F Series PLC I/O Module for Use with Axioline F

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
207-4883
Mfr. Part No.:
2702654
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

I/O Module

Product Type

PLC I/O Module

Series

AXL F DI8/2 48/60DC 1F

For Use With

Axioline F

IP Rating

IP20

Standards/Approvals

UL, cUL, cULus

Hazardous Area Certification

No

Communication Protocol

100 Mbps

Supply Voltage

60V dc

COO (Country of Origin):
DE
The Phoenix Contact module is designed for use within an Axioline F station. It is used to acquire digital DC voltage signal in the low-voltage range. It used low-voltage and extra-low voltage module directly next to each other within an Axioline F station. It has 8 digital input which inputs are reverse polarity protected.

Ambient temperature -25 °C to 60 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy