Siemens PM240 Series Power Module

Subtotal (1 unit)*

$44,350.70

(exc. GST)

$48,785.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44,350.70

*price indicative

RS Stock No.:
282-4726
Mfr. Part No.:
6SL3210-1PH32-1CL0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Module

Series

PM240

Depth

357mm

Length

1m

Standards/Approvals

RoHS

Width

305mm

COO (Country of Origin):
DE
The Siemens SINAMICS G120 POWER MODULE PM240-2 with built in braking chopper, FSDprotection IP20 without control unit and panel approved for CU firmware- version V4.7 HF8.

Number of phases 3 AC

Line frequency 47 to 63 Hz

Cooling Internal air cooling

  • RS Stock No. 2824718
  • Mfr. Part No. 6SL3210-1PH28-0UL0
Each
$21,324.20
  • RS Stock No. 2824704
  • Mfr. Part No. 6SL3210-1PH22-3AL0
Each
$7,884.50
  • RS Stock No. 2824727
  • Mfr. Part No. 6SL3210-1PH32-5CL0
Each
$51,249.61
  • RS Stock No. 2824705
  • Mfr. Part No. 6SL3210-1PH22-3UL0
Each
$7,167.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy