Siemens 6ES7194 Series Cable for Use with Fail Safe Distributed I/O ET 200
- RS Stock No.:
- 282-3539
- Mfr. Part No.:
- 6ES7194-6KC00-0XA0
- Brand:
- Siemens
Subtotal (1 unit)*
$223.00
(exc. GST)
$245.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $223.00 |
*price indicative
- RS Stock No.:
- 282-3539
- Mfr. Part No.:
- 6ES7194-6KC00-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 6ES7194 | |
| For Use With | Fail Safe Distributed I/O ET 200 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 6ES7194 | ||
For Use With Fail Safe Distributed I/O ET 200 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC DP Y Cable for fail-safe distributed I/O ET 200 is a specialized cable designed to streamline the connection of both an F-DQ (Fail-safe Digital Output) and F-DI (Fail-safe Digital Input) channel. With an IP 65/67 rating, an 8-pin M12 socket, and a length of 200 mm, this cable ensures secure and reliable communication in challenging industrial environments.
Cable length of 200 mm
- RS Stock No. 2368446
- Mfr. Part No. 6ES7194-6KA00-0XA0
Each
$72.84
- RS Stock No. 2033323
- Mfr. Part No. 6XV1870-2E
1 Reel of 20 Metre(s)
$202.25
- RS Stock No. 2130001
- Mfr. Part No. 3RK1901-1NR04
Each
$257.85
- RS Stock No. 2823538
- Mfr. Part No. 6ES7194-4JD60-0AA0
Each (In a Pack of 5)
$8.724
Related links
- Siemens 6ES7194 Series Connecting Cable for Use with ET 200
- Siemens SIMATIC Series Connector for Use with ET 200
- Siemens PLC I/O Module ET 200 pro Digital 24V dc
- Siemens 6ES7194 Series Labelling Sheet
- Siemens 6ES7194 Series Cap for Use with ET200PRO IM154-8 PN/DP CPU
- Siemens SIMATIC Series Connector for Use with Fail-Safe Electronic Module
- Siemens Cover for use with ET 200
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with SIMATIC S7-1500












