Siemens 6AG2590 Series Backplane for Use with ET 200MP
- RS Stock No.:
- 282-3472
- Mfr. Part No.:
- 6AG2590-0BD00-4AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,506.10
(exc. GST)
$4,956.71
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,506.10 |
*price indicative
- RS Stock No.:
- 282-3472
- Mfr. Part No.:
- 6AG2590-0BD00-4AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Backplane | |
| Accessory Type | Backplane | |
| Series | 6AG2590 | |
| For Use With | ET 200MP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Backplane | ||
Accessory Type Backplane | ||
Series 6AG2590 | ||
For Use With ET 200MP | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-1500 Active Backplane 4 Slot Rail is a component equipped with conformal coating, providing additional protection against environmental factors such as moisture, dust, and chemicals. Conformal coating enhances the module's resistance to harsh conditions.
Power available from the backplane bus 2 W
Related links
- Siemens 6AG1590 Series Backplane for Use with ET 200MP
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens ET 200 pro Motor Starter 400V ac 3 Phase, IP65
- Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Monitoring Relay DIN Rail, 125 V dc
- Siemens Tiny Code Reader 8000 mm Ethernet, M12 24V
- Siemens 3RT23 Contactor 4-Pole 230V, 4 NO
