Schneider Electric Modicon TSX Micro Series PLC Cable for Use with TSX Series
- RS Stock No.:
- 281-2057
- Mfr. Part No.:
- TSXCDP202
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$203.49
(exc. GST)
$223.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.49 |
*price indicative
- RS Stock No.:
- 281-2057
- Mfr. Part No.:
- TSXCDP202
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable | |
| Product Type | PLC Cable | |
| Series | Modicon TSX Micro | |
| For Use With | TSX Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable | ||
Product Type PLC Cable | ||
Series Modicon TSX Micro | ||
For Use With TSX Series | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
HE10 to HE10 Cable
HE10 connector both ends
Available in 0.5m, 1m, 2m, 3m and 5m lengths
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
Related links
- Schneider Electric Modicon TSX Micro Series PLC Cable for Use with TSX Series
- Schneider Electric Modicon TSX Micro Series PLC Cable for Use with Modicon TSX
- Schneider Electric Modicon TSX Micro Series Cable for Use with PLC
- Schneider Electric Modicon TSX Micro Series Safety Module
- Schneider Electric Modicon TSX Micro Series Safety Module, 24V
- Schneider Electric Modicon X80 Series PLC Cable for Use with Modicon M258
- Schneider Electric Modicon TM Series PLC Cable for Use with CANopen Bus
- Schneider Electric Modicon TM Series PLC Cable for Use with PLC
