WAGO 750 Series Counter for Use with PLC
- RS Stock No.:
- 279-2996
- Mfr. Part No.:
- 750-633/040-000
- Brand:
- WAGO
Subtotal (1 unit)*
$1,824.91
(exc. GST)
$2,007.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,824.91 |
*price indicative
- RS Stock No.:
- 279-2996
- Mfr. Part No.:
- 750-633/040-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Counter | |
| Product Type | Counter | |
| Series | 750 | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | EN IEC 60079-0-7:11 | |
| Hazardous Area Certification | Ex, ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Counter | ||
Product Type Counter | ||
Series 750 | ||
For Use With PLC | ||
IP Rating IP20 | ||
Standards/Approvals EN IEC 60079-0-7:11 | ||
Hazardous Area Certification Ex, ATEX | ||
Supply Voltage 24V dc | ||
The WAGO counter records binary pulse signals with NAMUR compliant levels at the CLK (CLOCK) input and transmits the counter status to the installed fieldbus system.
Mounting type DIN-35 rail
Protection type IP20
RoHS compliance
UL compliance
Related links
- WAGO 750 Series Counter for Use with PLC
- WAGO 750 Series I/O Module, 24V
- WAGO 750 Series I/O Module
- WAGO 750 Series I/O Module for Use with IO Module
- WAGO 750 Series Controller, 2-Input
- WAGO Power Line Filter for use with WAGO‐I/O-SYSTEM 750 XTR, 750 Series
- WAGO PLC I/O Module 750 5V dc
- WAGO 750 Series Analog Input Module for Use with PLC 24 V dc
