WAGO 750 Series Counter for Use with PLC

Temporarily out of stock
RS Stock No.:
279-2853
Mfr. Part No.:
750-404/040-003
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Accessory Type

Counter

Product Type

Counter

Series

750

For Use With

PLC

IP Rating

IP20

Standards/Approvals

UL508

Hazardous Area Certification

Ex, ATEX

Supply Voltage

24V dc

The WAGO Counter records 24 V binary pulses and transmits the counter status to the fieldbus system. The control byte sets or resets the counter. Field and system levels are electrically isolated. This counter module can be parameterized in different modes. The device is ideal for operation in extreme environments.

RoHS compliant

IP20 degree of protection

Higher vibration and shock resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy