Schneider Electric Modicon X80 Series Discrete Input Module for Use with Modicon X80
- RS Stock No.:
- 276-9162
- Mfr. Part No.:
- BMXDDI3202KH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,372.23
(exc. GST)
$1,509.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,372.23 |
*price indicative
- RS Stock No.:
- 276-9162
- Mfr. Part No.:
- BMXDDI3202KH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Discrete Input Module | |
| Accessory Type | Discrete Input Module | |
| Series | Modicon X80 | |
| For Use With | Modicon X80 | |
| IP Rating | IP20 | |
| Standards/Approvals | 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, REACh Regulation, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Discrete Input Module | ||
Accessory Type Discrete Input Module | ||
Series Modicon X80 | ||
For Use With Modicon X80 | ||
IP Rating IP20 | ||
Standards/Approvals 2014/30/EU - Electromagnetic Compatibility, 2014/35/EU - Low Voltage Directive, REACh Regulation, EU RoHS Directive | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Discrete input module with isolated discrete input and status LED is for severe environments. Its is green premium sustainable product.
Mercury free
RoHS compliant
Related links
- Schneider Electric Modicon X80 Series Discrete Input Module for Use with X80
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with X80
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with PAC
- Schneider Electric Modicon X80 Series Analogue Input Module
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with MODICON
- Schneider Electric Modicon X80 Series Analogue Input Module for Use with Modicon PLC
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Analogue Input Modules
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon Connection Sub Bases and Analogue Input Modules
