Siemens AS-I Counter Module Series Counter for Use with Higher Level Controller
- RS Stock No.:
- 271-9976
- Mfr. Part No.:
- 3RK12000CG030AA2
- Brand:
- Siemens
Subtotal (1 unit)*
$691.87
(exc. GST)
$761.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $691.87 |
*price indicative
- RS Stock No.:
- 271-9976
- Mfr. Part No.:
- 3RK12000CG030AA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Counter | |
| Accessory Type | AS-I Compact Module | |
| Series | AS-I Counter Module | |
| For Use With | Higher Level Controller | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Counter | ||
Accessory Type AS-I Compact Module | ||
Series AS-I Counter Module | ||
For Use With Higher Level Controller | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens SlimLine counter module is used to send hexadecimal coded count values to a higher-level controller. The count value is increased by one for each valid count pulse at terminal 8. Beginning at 0, the module counts up to 15 and then begins again
Screw-type terminals
Protection class IP20
Related links
- Siemens AS-I Counter Module Series Counter for Use with Higher Level Controller
- Phoenix Contact Interface Module for Use with Gateway for connecting a PSR-M base module to a higher-level controller,
- Siemens AS-I Data Decoupler Series Interface Module
- Siemens AS-I Ground Fault Series Monitoring Module for Use with Ground Fault Detection
- Siemens AS-I Series Communication Module for Use with SIMATIC ET 200SP
- Siemens Ecomot300 AS - I Module Series Counter for Use with SIMATIC ET 200SP
- Siemens AS-I Series Interface Module for Use with Digital I/O Module
- Siemens AS-I Series Connection Module for Use with Auxiliary Power Cable
