Phoenix Contact Adapter

Subtotal (1 unit)*

$97.93

(exc. GST)

$107.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.93

*price indicative

RS Stock No.:
265-9079
Mfr. Part No.:
2296553
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Contact Adapter

Product Type

Adapter

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

UL, cULus, EAC

COO (Country of Origin):
DE
The Phoenix Contact System connection V8 adapter for 8 x PLC-INTERFACE. It is PLC system cabling of input cards controller.

Polyamide 6.6 green housing material

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy