Phoenix Contact RIF-1-V8/PT/FLK14/OUT Series Adapter
- RS Stock No.:
- 890-3904
- Mfr. Part No.:
- 2905195
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$105.69
(exc. GST)
$116.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.69 |
*price indicative
- RS Stock No.:
- 890-3904
- Mfr. Part No.:
- 2905195
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Adapter | |
| Series | RIF-1-V8/PT/FLK14/OUT | |
| Standards/Approvals | DIN EN 50178 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter | ||
Series RIF-1-V8/PT/FLK14/OUT | ||
Standards/Approvals DIN EN 50178 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
RIF-1-V8/PT/FLK14/OUT 2905195
A V8 output adapter for 8 RIFLINE complete RIF-1 relay bases, with a maximum operating voltage of 30 V DC.
Phoenix Contact RIF-1-V8 Relay Adapters
This range of relay adapter units from Phoenix Contact gives you a great choice of easy connection technology. Electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
• Can be plugged into 8 x RIFLINE complete RIF-1 relay bases
• Individual labelling available with Phoenix contact marking system
• Cost-effective
• Yellow LED per channel
• Spring-cage connection
• 14 positions
• Flat-ribbon cable
• Connection for the PLC system cabling
• Control logic: positive switching
Typical Applications:
RIF-1 relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Related links
- Phoenix Contact RIF-1-BPT/2X21 2 Way 250V ac/dc DIN Rail Relay Base, for use with Miniature Power Relay
- Relay Retaining Clip Phoenix Contact RIF-1 Relay Base RIF RHM-1
- Relay Retaining Clip Phoenix Contact RIF-1 Relay Base RIF-RH-1
- Phoenix Contact RIF-1-RPT-LDP-24DC/2X21 Series Interface Relay 24V dc Coil, DPDT
- Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG Series Interface Relay 24V dc Coil 30mA
- Phoenix Contact RIF-1-RSC-LDP-24DC/2X21 Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact RIF-1-RSC-LV-120AC/2X21MS Series Relay Module 120V Coil 7mA
- Phoenix Contact RIF-1-RPT-LDP-12DC/1X21 Series Relay Module 12V dc Coil 33mA