Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200
- RS Stock No.:
- 265-8925
- Mfr. Part No.:
- 6XV18708AH15
- Brand:
- Siemens
Subtotal (1 unit)*
$82.89
(exc. GST)
$91.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.89 |
*price indicative
- RS Stock No.:
- 265-8925
- Mfr. Part No.:
- 6XV18708AH15
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| For Use With | SIMATIC ET200 and SCALANCE XP-200 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS, CE, EAC, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
For Use With SIMATIC ET200 and SCALANCE XP-200 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS, CE, EAC, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Industrial Ethernet connecting Cable M12-180/M12-180 is flexible plug-in cable of 4-wire. It is prefabricated with two 4-pole M12 connectors.
D-coded
IP 65/67 degree of protection
operating voltage RMS value 80 V
material of the wire insulation is polyethylene (PE)
Related links
- Siemens PLC Cable for Use with SIMATIC ET200 and SCALANCE XP-200
- Siemens PLC Cable for Use with IMATIC ET200 and SCALANCE XP-200
- Siemens PLC Cable for Use with IMATIC ET200, SCALANCE XP-200
- Siemens PLC Cable for Use with SIMATIC ET 200
- Siemens SIMATIC S7-200 Series PLC Cable for Use with 6ES Series
- Siemens PLC Cable for Use with ET 200
- Siemens SIMATIC Series PLC Cable
- Siemens SIMATIC Series PLC Cable for Use with KTPX00(F)
