Siemens SINEMA RC Series Starter Kit for Use with SINEMA RC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
265-5226
Mfr. Part No.:
6GK1720-0AP04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Starter Kit

Product Type

Starter Kit

Series

SINEMA RC

For Use With

SINEMA RC

Hazardous Area Certification

No

Standards/Approvals

RoHS

Communication Protocol

Profibus

COO (Country of Origin):
DE
The Siemens SINEMA RC PB/MP is a promotional package of starter kit which is a remote connect virtual appliance. It has SCALANCE M804PB industrial router with MPI PROFIBUS connection.

Supports PROFIBUS connection

TIA portal cloud connector can only be ordered once per customer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy