Siemens SINEMA RC Series LAN Connection Module for Use with SINEMA RC
- RS Stock No.:
- 265-5225
- Mfr. Part No.:
- 6GK1720-0AP02
- Brand:
- Siemens
Subtotal (1 unit)*
$2,938.53
(exc. GST)
$3,232.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,938.53 |
*price indicative
- RS Stock No.:
- 265-5225
- Mfr. Part No.:
- 6GK1720-0AP02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LAN Connection Module | |
| Accessory Type | Remote Connection | |
| Series | SINEMA RC | |
| For Use With | SINEMA RC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LAN Connection Module | ||
Accessory Type Remote Connection | ||
Series SINEMA RC | ||
For Use With SINEMA RC | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SINEMA RC LAN is a promotional package of starter kit which is a remote connect that virtually connects to the appliance. It has key plug SINEMA RC SCALANE S615 router.
Network type is LAN
Related links
- Siemens SINEMA RC Series LAN Connection Module for Use with SINEMA RC
- Siemens SINEMA RC Series Starter Kit for Use with SINEMA RC
- Siemens 6ES7 Series LAN Connection Module
- Siemens IB IL 24 DO8/HD-XC-PAC Series LAN Connection Module for Use with LAN Connection Module
- Siemens Scalance Series Plug for Use with Unlocking Connection to SINEMA RC for S615/SCALANCE M
- Hilscher LAN Connection Module netHOST RTE Ethernet 30V
- Hilscher LAN Connection Module netHOST FB Ethernet 30V
- Hilscher LAN Connection Module netFIELD Ethernet 30V
