Siemens SIMATIC Series Bus Connector for Use with SIMATIC DP PROFIBUS
- RS Stock No.:
- 264-1231
- Mfr. Part No.:
- 6ES79720BA700XA0
- Brand:
- Siemens
Subtotal (1 unit)*
$263.79
(exc. GST)
$290.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $263.79 |
*price indicative
- RS Stock No.:
- 264-1231
- Mfr. Part No.:
- 6ES79720BA700XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bus Connector | |
| Accessory Type | Profibus DP Connector | |
| Series | SIMATIC | |
| For Use With | SIMATIC DP PROFIBUS | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 81346-2, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bus Connector | ||
Accessory Type Profibus DP Connector | ||
Series SIMATIC | ||
For Use With SIMATIC DP PROFIBUS | ||
IP Rating IP20 | ||
Standards/Approvals IEC 81346-2, RoHS, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Bus Connector, IP20, Profibus DP Connector Type - 6ES79720BA700XA0
This bus connector provides a Compact Interface for linking PROFIBUS stations to a PROFIBUS bus cable within SIMATIC DP installations. It delivers a right-angled cable exit and supports RS‑485 FastConnect wiring for fieldbus networks up to 12 Mbit/s. The enclosure is silicone‑free and designed for panel or device mounting where a detachable PG socket is not required.
Features & Benefits
• FastConnect insulation displacement reduces wiring time and errors
• Integrated switchable terminating resistor enables inline bus isolation
• 9‑pin sub‑D port simplifies connection to network equipment
• Rated IP20 for protected indoor control‑cabinet environments
• Operates from −25°C to +60°C for typical industrial conditions
• Integrated switchable terminating resistor enables inline bus isolation
• 9‑pin sub‑D port simplifies connection to network equipment
• Rated IP20 for protected indoor control‑cabinet environments
• Operates from −25°C to +60°C for typical industrial conditions
**Applications**
• Suitable for connecting distributed I/O modules to PROFIBUS trunks
• Ideal for retrofit of control panels using SIMATIC DP components
• Used with PROFIBUS cable runs requiring 90° cable routing
• Can be used for fieldbus segments needing switchable termination
• Ideal for retrofit of control panels using SIMATIC DP components
• Used with PROFIBUS cable runs requiring 90° cable routing
• Can be used for fieldbus segments needing switchable termination
How does the terminating resistor function during network reconfiguration?
A slide switch activates a built‑in resistor combination
when engaged it isolates the outgoing bus, allowing safe disconnection and reconfiguration without removing the connector.
What cable types does the connector accept for FastConnect?
The contact system accepts two‑core PROFIBUS FastConnect installation cables via integrated insulation displacement contacts, removing the need to strip conductors.
How is mechanical fixation achieved on equipment?
The housing is secured with a screwed joint and includes strain relief to maintain cable retention under mechanical load.
Related links
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC Series Connector for Use with SIMATIC DP PROFIBUS
- Siemens SIMATIC Series Plug for Use with SIMATIC DP PROFIBUS
- Siemens SIMATIC S7-300 Series Bus Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens SIMATIC DP Series Bus Connector for Use with ET200M
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks
- Siemens RS485 Bus Connector Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
