Siemens SIMATIC DP Series Bus Connector for Use with ET200M
- RS Stock No.:
- 203-2811
- Mfr. Part No.:
- 6ES7195-7HB00-0XA0
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 203-2811
- Mfr. Part No.:
- 6ES7195-7HB00-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bus Module | |
| Product Type | Bus Connector | |
| Series | SIMATIC DP | |
| For Use With | ET200M | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bus Module | ||
Product Type Bus Connector | ||
Series SIMATIC DP | ||
For Use With ET200M | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Bus Connector, 97mm Length, 92mm Width - 6ES7195-7HB00-0XA0
This bus connector is an essential component designed for the SIMATIC DP range, specifically tailored for the ET200M system. With dimensions of 97 x 92 x 30 mm, it provides a robust solution for integrating two 40mm wide I/O modules. This ATEX certified product ensures compatibility in hazardous environments while facilitating effective automation processes.
Features & Benefits
• Supports removal and insertion function for enhanced efficiency
• Holds two I/O modules within a compact design
• Designed for seamless integration with ET200M systems
• Robust construction for durability in industrial applications
Applications
• Utilised in systems requiring flexible I/O configurations
• Ideal for industrial automation solutions in hazardous settings
• Used with various SIMATIC DP modules to enhance functionality
• Enables modular setups within control cabinets
What is the weight of this bus connector?
The bus connector has an approximate weight of 140g, making it lightweight for easy handling and installation.
What are the dimensions of the bus connector?
The dimensions are 97mm in width, 92mm in height, and 30mm in depth, allowing it to fit snugly in space-constrained environments.
How does this product aid in industrial automation?
It facilitates the connection of multiple I/O modules, streamlining data exchange and improving the overall efficiency of automation systems.
What specific functionality does the removal and insertion function provide?
This function allows for quick swapping of I/O modules without the need for extensive downtime during maintenance or upgrades.
Is this connector suitable for use in all environments?
It is specifically designed for use in hazardous areas due to its ATEX certification, making it ideal for environments where safety is paramount.
Related links
- Siemens SIMATIC DP Series Bus Connector for Use with ET200M
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series PLC CPU, 2-Input2 Outputs
