Siemens SIMATIC Series Labelling Sheet for Use with Simatic S7-300
- RS Stock No.:
- 264-1218
- Mfr. Part No.:
- 6ES73922CX100AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$392.46
(exc. GST)
$431.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $39.246 | $392.46 |
*price indicative
- RS Stock No.:
- 264-1218
- Mfr. Part No.:
- 6ES73922CX100AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labelling Sheet | |
| Product Type | Labelling Sheet | |
| Series | SIMATIC | |
| For Use With | Simatic S7-300 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labelling Sheet | ||
Product Type Labelling Sheet | ||
Series SIMATIC | ||
For Use With Simatic S7-300 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC S7-300 DIN A4 labelling sheets of yellow colored used for signal modules (32 channels). It is of foil material pre-perforated for printing with laser printer.
10 sheets per packing unit
Related links
- Siemens SIMATIC Series Labelling Sheet for Use with Simatic S7-300
- Siemens SIMATIC Series Labelling Strip for Use with Simatic S7-300
- Siemens SIMATIC Series Labelling Sheet for Use with 4 AUX Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 16 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with 18 Push-In Terminals
- Siemens SIMATIC Series Labelling Sheet for Use with IO Module
- Siemens SIMATIC Series Labelling Sheet for Use with I/O modules BU, BA
- Siemens SIMATIC Series Labelling Sheet for Use with 2 AUX Terminals
