Siemens SIMATIC Series PLC Cable for Use with Field PG M6/M5/M4/M2
- RS Stock No.:
- 256-7207
- Mfr. Part No.:
- 6ES79005EA000XA0
- Brand:
- Siemens
Subtotal (1 unit)*
$34.55
(exc. GST)
$38.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.55 |
*price indicative
- RS Stock No.:
- 256-7207
- Mfr. Part No.:
- 6ES79005EA000XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Cable | |
| Series | SIMATIC | |
| For Use With | Field PG M6/M5/M4/M2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Cable | ||
Series SIMATIC | ||
For Use With Field PG M6/M5/M4/M2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AT
The Siemens SIMATIC PG power supply cable has length of 3 m and 180 g weight.
Power supply cable length 3 m
Field PG M6/M5/M4/M2
- RS Stock No. 2567203
- Mfr. Part No. 6ES79005AA000XA0
Each
$49.57
- RS Stock No. 2567204
- Mfr. Part No. 6ES79005BA000XA0
Each
$34.55
- RS Stock No. 2567206
- Mfr. Part No. 6ES79005DA000XA0
Each
$34.55
- RS Stock No. 2567208
- Mfr. Part No. 6ES79005FA000XA0
Each
$34.55
Related links
- Siemens SIMATIC Series PLC Cable for Use with Field PG M6/M5/M4/M2
- Siemens SIMATIC Series Cover for Use with Field PG M6/M5/M4
- Siemens SIMATIC Series Power Supply for Use with Field PG M5 and M6
- Siemens Expansion Module for use with SIMATIC Box IPC427E SIMATIC Panel IPC477E
- Siemens SIMATIC Series PLC Cable for Use with PG, SIMATIC S7
- Siemens Expansion Module for use with SIMATIC Panel IPC477E SIMATIC Box IPC427E
- Siemens Expansion Module for use with Field PG M5 SIMATIC Box IPC427E
- Siemens SIMATIC Series PLC Cable











