Siemens Expansion Module for use with Field PG M5, SIMATIC Panel IPC477E, SIMATIC Box IPC427E
- RS Stock No.:
- 255-3667
- Mfr. Part No.:
- 6ES76482AK801PA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,820.30
(exc. GST)
$3,102.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,820.30 |
*price indicative
- RS Stock No.:
- 255-3667
- Mfr. Part No.:
- 6ES76482AK801PA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Expansion Module | |
| For Use With | Field PG M5, SIMATIC Panel IPC477E, SIMATIC Box IPC427E | |
| Standards/Approvals | No | |
| Series | SIMATIC IPC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Expansion Module | ||
For Use With Field PG M5, SIMATIC Panel IPC477E, SIMATIC Box IPC427E | ||
Standards/Approvals No | ||
Series SIMATIC IPC | ||
- COO (Country of Origin):
- US
The Siemens 6ES series is a SIMATIC IPC memory expansion memory module. It has 16 Gbyte capacity. DDR4 SDRAM type of synchronous dynamic random access memory with a high bandwidth interface. It's operating frequency is 2400 MT/s. Used for SIMATIC Box IPC427E, SIMATIC Panel IPC477E, Field PG M5.
Type of memory DDR4-2400 SO-DIMM
Memory size 16 Gbyte
Suitable for SIMATIC Box IPC427E, SIMATIC Panel IPC477E, Field PG M5
