Siemens SCALANCE Series Mounting Kit for Use with SCALANCE
- RS Stock No.:
- 256-0872
- Mfr. Part No.:
- 6GK57988MS000AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$86.07
(exc. GST)
$94.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.07 |
*price indicative
- RS Stock No.:
- 256-0872
- Mfr. Part No.:
- 6GK57988MS000AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| Series | SCALANCE | |
| For Use With | SCALANCE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
Series SCALANCE | ||
For Use With SCALANCE | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens mounting kit for SCALANCE W1780 wall mounting, it can only be used in connection with SCALANCE W1788/W1788EEC/ W1748.
Material - Stainless steel
Related links
- Siemens SCALANCE Series Mounting Kit for Use with SCALANCE
- Siemens Scalance Series Mounting Kit for Use with SCALANCE M-800/ S615/ MUM853-1/ WAM763-1
- Siemens Scalance Series Mounting Plate for Use with SCALANCE M-800/S615
- Siemens SCALANCE Series Mounting Kit for Use with X-100 X-300
- Siemens SCALANCE Series Screw for Use with SCALANCE
- Siemens Scalance Series Terminal Block for Use with SCALANCE
- Siemens SCALANCE Series Device Plug Link for Use with SCALANCE
- Siemens Scalance Series Memory Module for Use with SCALANCE W1700, SCALANCE W700
