Siemens SIMATIC Series License for Use with SIMATIC
- RS Stock No.:
- 256-0298
- Mfr. Part No.:
- 6ES78601XA020XE5
- Brand:
- Siemens
Subtotal (1 unit)*
$1,236.59
(exc. GST)
$1,360.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,236.59 |
*price indicative
- RS Stock No.:
- 256-0298
- Mfr. Part No.:
- 6ES78601XA020XE5
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | License | |
| Accessory Type | License | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Standards/Approvals | RoHS Directive Compliance, REACH regulation Compliance | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type License | ||
Accessory Type License | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Standards/Approvals RoHS Directive Compliance, REACH regulation Compliance | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series License, RoHS Compliant, REACH Compliant - 6ES78601XA020XE5
This licence provides authorisation for use with SIMATIC systems and functions as an accessory to enable licensed capabilities within industrial automation environments. It is intended for integration with SIMATIC hardware and software to permit authorised operation where licensed functionality is required.
Features and Benefits:
• Compatible with SIMATIC products to enable licensed functions
• Serves as an accessory type that extends system capabilities
• Conforms to RoHS requirements ensuring restricted-substance compliance
• Complies with REACH requirements for chemical safety management
• Serves as an accessory type that extends system capabilities
• Conforms to RoHS requirements ensuring restricted-substance compliance
• Complies with REACH requirements for chemical safety management
Applications
• Used with SIMATIC hardware in automation installations
• Suitable for enabling software features in control systems
• Ideal for licensing modules within industrial control architectures
• Can be used for regulatory-driven inventory tracking of licences
• Suitable for enabling software features in control systems
• Ideal for licensing modules within industrial control architectures
• Can be used for regulatory-driven inventory tracking of licences
What approvals relate to material and chemical standards?
It meets RoHS directive requirements and adheres to REACH regulation standards.
Where is this accessory intended to be used?
It is intended for use alongside SIMATIC equipment within automation systems.
Does this product provide hazardous area certification?
No, it does not carry hazardous area certification.
Which product category does this accessory belong to?
It is classified as a licence accessory for system enablement.
Related links
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC IPC
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Manual for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
- Siemens SIMATIC Series CP1 ModBus/TCP Adapter for Use with SIMATIC
- Siemens SIMATIC Series PLC CPU for Use with SIMATIC
- Siemens SIMATIC Series Plug for Use with SIMATIC
